LT1247CS8#PBF
Description: 1MHz Off-Line Current Mode PWM and DC/DC Converter

Overview of LT1247CS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LT1247CS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT1247CS8#PBF-ND
DigiKey IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 95
In Stock
  • 1 $4.9000
  • 10 $4.4270
  • 25 $4.2208
  • 100 $3.6650
  • 300 $3.6250
$3.6250 / $4.9000 Buy Now
DISTI # 584-LT1247CS8#PBF
Mouser Electronics Switching Controllers 1MHz Off-Line C Mode PWM & DC/DC Conv RoHS: Compliant 455
  • 1 $4.9000
  • 10 $4.2200
  • 100 $3.6600
  • 200 $3.6300
  • 500 $3.6200
$3.6200 / $4.9000 Buy Now
Analog Devices Inc 1MHz Off-Line C Mode PWM & DC/ Min Qty: 1 Package Multiple: 100 2919
  • 1 $4.9000
  • 10 $4.4270
  • 25 $4.2208
  • 100 $3.6650
  • 1,000 $2.9000
$2.9000 / $4.9000 Buy Now

CAD Models for LT1247CS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1247CS8#PBF by Analog Devices Inc

LT1247CS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SO-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
8.2 V
Input Voltage-Nom
7.6 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
20 mA
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. LT1247CS8#PBF
    Analog Devices Inc
    1MHz Off-Line Current Mode PWM and DC/DC Converter
    VS

Alternate Parts for LT1247CS8#PBF

This table gives cross-reference parts and alternative options found for LT1247CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1247CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1247CS8#TR Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1247CS8#PBF vs LT1247CS8#TR
LT1247CS8 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1247CS8#PBF vs LT1247CS8
LT1247CS8 LT1247 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1247CS8#PBF vs LT1247CS8
LT1247CS8#TRPBF LT1247 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1247CS8#PBF vs LT1247CS8#TRPBF
LT1247CS8#TRPBF 1MHz Off-Line Current Mode PWM and DC/DC Converter Analog Devices Inc LT1247CS8#PBF vs LT1247CS8#TRPBF
LT1247CS8#TR LT1247 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1247CS8#PBF vs LT1247CS8#TR
Part Number Description Manufacturer Compare
LT1247CS8#TR Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1247CS8#PBF vs LT1247CS8#TR
LT1247CS8#TRPBF 1MHz Off-Line Current Mode PWM and DC/DC Converter Analog Devices Inc LT1247CS8#PBF vs LT1247CS8#TRPBF
LT1247CS8#TRPBF LT1247 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1247CS8#PBF vs LT1247CS8#TRPBF
LT1247CS8 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1247CS8#PBF vs LT1247CS8
LT1247CS8 LT1247 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1247CS8#PBF vs LT1247CS8
LT1247CS8#TR LT1247 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1247CS8#PBF vs LT1247CS8#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1247CS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1247CS8#PBF by Analog Devices Inc

  • Please alert me when LT1247CS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1247CS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1247CS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1247CS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1247CS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1247CS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: