Part Details for LT1246CN8 by Analog Devices Inc
Overview of LT1246CN8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1246CN8
LT1246CN8 CAD Models
LT1246CN8 Part Data Attributes:
|
LT1246CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1246CN8
Analog Devices Inc
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1246CN8
This table gives cross-reference parts and alternative options found for LT1246CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1246CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1246CN8#PBF | LT1246 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1246CN8 vs LT1246CN8#PBF |
LT1246CN8#PBF | 1MHz Off-Line Current Mode PWM and DC/DC Converter | Analog Devices Inc | LT1246CN8 vs LT1246CN8#PBF |
LT1246CN8 | LT1246 - 1MHz Off-Line Current Mode PWM and DC/DC Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1246CN8 vs LT1246CN8 |