Part Details for LT1244CS8#TR by Analog Devices Inc
Overview of LT1244CS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1244CS8#TRPBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT1244CS8#PBF | Analog Devices | Hi Speed C Mode Pulse Width Mo |
Part Details for LT1244CS8#TR
LT1244CS8#TR CAD Models
LT1244CS8#TR Part Data Attributes
|
LT1244CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1244CS8#TR
Analog Devices Inc
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1244CS8#TR
This table gives cross-reference parts and alternative options found for LT1244CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1244CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1244CS8#TRPBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | LT1244CS8#TR vs LT1244CS8#TRPBF |
LT1244IS8#TRPBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | LT1244CS8#TR vs LT1244IS8#TRPBF |