LT1243CS8
Description: Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8

Overview of LT1243CS8 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1243CS8#PBF Analog Devices Hi Speed C Mode Pulse Width Mo
LT1243CS8#TRPBF Analog Devices Hi Speed C Mode Pulse Width Mo

CAD Models for LT1243CS8 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1243CS8 by Analog Devices Inc

LT1243CS8
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
8.2 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
10 mA
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. LT1243CS8
    Analog Devices Inc
    Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
    VS

Alternate Parts for LT1243CS8

This table gives cross-reference parts and alternative options found for LT1243CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1243CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1243CS8#TRPBF LT1243 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1243CS8 vs LT1243CS8#TRPBF
LT1243CS8#TRPBF High Speed Current Mode Pulse Width Modulators Analog Devices Inc LT1243CS8 vs LT1243CS8#TRPBF
KA3843BDT&R Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, 0.225 INCH, SOP-14 Fairchild Semiconductor Corporation LT1243CS8 vs KA3843BDT&R
UC3843BVD1 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC LT1243CS8 vs UC3843BVD1
LT1243IS8#TRPBF LT1243 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1243CS8 vs LT1243IS8#TRPBF
LT1243IS8#TR LT1243 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1243CS8 vs LT1243IS8#TR
UC3843BVD1R2 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC LT1243CS8 vs UC3843BVD1R2
UC3843BVD1R2G 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 Rochester Electronics LLC LT1243CS8 vs UC3843BVD1R2G
UC3843BD1G 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 Rochester Electronics LLC LT1243CS8 vs UC3843BD1G
UC3843D8G4 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC LT1243CS8 vs UC3843D8G4
Part Number Description Manufacturer Compare
IP3845D-14 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 TT Electronics Power and Hybrid / Semelab Limited LT1243CS8 vs IP3845D-14
LT1241CN8 Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1243CS8 vs LT1241CN8
IP2845AJ Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 TT Electronics Resistors LT1243CS8 vs IP2845AJ
UC3844G-S08-T Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, HALOGEN FREE, SOP-8 Unisonic Technologies Co Ltd LT1243CS8 vs UC3844G-S08-T
IP2845J Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 TT Electronics Resistors LT1243CS8 vs IP2845J
5962-8670406VXX 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments LT1243CS8 vs 5962-8670406VXX
UC2844AQD 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LT1243CS8 vs UC2844AQD
5962-8670401CA Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP14, CERAMIC, DIP-14 Linfinity Microelectronics LT1243CS8 vs 5962-8670401CA
CS-3844N8 Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, Cherry Semiconductor Corporation LT1243CS8 vs CS-3844N8
TC28C43EOE Switching Controller, Current-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, Telcom Semiconductor Inc LT1243CS8 vs TC28C43EOE

Related Parts for LT1243CS8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1243CS8 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1243CS8 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1243CS8 would you like to use for your alert(s)?
  • Please alert me when LT1243CS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1243CS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1243CS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1243CS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1243CS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1243CS8 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: