There are no models available for this part yet.
Overview of LT1222IS8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1222IS8#PBF | Analog Devices | 500MHz, 3nV/rtHz, AV =10 Op Am | |
LT1222IS8#TRPBF | Analog Devices | 500MHz, 3nV/rtHz, AV =10 Op Am |
Price & Stock for LT1222IS8 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LT1222IS8-600060-ND
|
DigiKey | LT1222 - 500MHZ, OPERATIONAL AMP Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
757 In Stock |
|
$15.8900 | Buy Now | |
Rochester Electronics | LT1222 - 500MHz, Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 757 |
|
$13.6400 / $16.0400 | Buy Now |
CAD Models for LT1222IS8 by Linear Technology
Part Data Attributes for LT1222IS8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
1 µA
|
Bias Current-Max (IIB) @25C
|
0.3 µA
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Frequency Compensation
|
YES (AVCL>=10)
|
Input Offset Voltage-Max
|
600 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
110 V/us
|
Slew Rate-Nom
|
200 V/us
|
Supply Current-Max
|
11 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
500000
|
Voltage Gain-Min
|
50000
|
Wideband
|
YES
|
Width
|
3.9 mm
|
Alternate Parts for LT1222IS8
This table gives cross-reference parts and alternative options found for LT1222IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1222IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1222IS8#TR | Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1222IS8 vs LT1222IS8#TR |
LT1222IS8#TR | LT1222 - 500MHz, 3nV/rtHz, AV >=10 Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1222IS8 vs LT1222IS8#TR |
LT1222IS8#TRPBF | LT1222 - 500MHz, 3nV/rtHz, AV >=10 Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1222IS8 vs LT1222IS8#TRPBF |
LT1222IS8 | Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1222IS8 vs LT1222IS8 |
LT1222IS8#TRPBF | 500MHz, 3nV/√Hz, AV ≥ 10 Operational Amplifier | Analog Devices Inc | LT1222IS8 vs LT1222IS8#TRPBF |
Related Parts for LT1222IS8
-
LT1222CS8Operational Amplifiers
-
MPC555LFMVR40Microcontrollers
-
ADATE318BCPZOther Analog ICs
-
LT1184FCSSwitching Regulator or Controllers
-
AD9689BBPZ-2600Analog to Digital Converters
-
DG444DYZMultiplexers or Switches
-
LT1280ACNLine Driver or Receivers
-
LP3999ITLX-1.8Linear Regulator ICs
-
ALS80C123QP350Fixed Capacitors