LT1222CN8#PBF
Description: 500MHz, 3nV/√Hz, AV ≥ 10 Operational Amplifier

Overview of LT1222CN8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1222CN8#PBF Analog Devices 500MHz, 3nV/rtHz, AV =10 Op Am

Price & Stock for LT1222CN8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT1222CN8#PBF-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 4
In Stock
  • 1 $12.4000
  • 10 $8.7400
  • 25 $7.7968
  • 100 $6.7420
  • 250 $6.2312
  • 500 $5.9202
  • 1,000 $5.6875
$5.6875 / $12.4000 Buy Now
DISTI # 584-LT1222CN8#PBF
Mouser Electronics High Speed Operational Amplifiers 500MHz, 3nV/rtHz, AV =10 Op Amp RoHS: Compliant 32
  • 1 $11.5900
  • 10 $7.8000
  • 50 $7.7900
  • 100 $6.7400
  • 250 $6.2300
  • 500 $5.9200
  • 1,000 $5.6800
$5.6800 / $11.5900 Buy Now
Analog Devices Inc 500MHz, 3nV/rtHz, AV =10 Op Am Package Multiple: 50 655
  • 1 $12.4000
  • 10 $8.7400
  • 25 $7.7968
  • 100 $6.7420
  • 250 $6.2312
  • 500 $5.9202
  • 1,000 $5.6875
$5.6875 / $12.4000 Buy Now
Rochester Electronics LT1222 - 500MHz, Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 93
  • 1 $6.6400
  • 25 $6.5000
  • 100 $6.2400
  • 500 $5.9700
  • 1,000 $5.6400
$5.6400 / $6.6400 Buy Now
DISTI # LT1222CN8
TME IC: operational amplifier, 500MHz, Ch: 1, DIP8 Min Qty: 1 0
  • 1 $7.7100
  • 3 $6.8500
  • 10 $5.7400
$5.7400 / $7.7100 RFQ
DISTI # LT1222CN8#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 0
  • 100 $6.4500
  • 500 $6.2700
  • 1,000 $6.1100
  • 5,000 $5.8800
$5.8800 / $6.4500 Buy Now

CAD Models for LT1222CN8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1222CN8#PBF by Analog Devices Inc

LT1222CN8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
05-08-1510 (N8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.4 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
120 dB
Input Offset Voltage-Max
600 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Slew Rate-Min
150 V/us
Slew Rate-Nom
200 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
500000
Voltage Gain-Min
100000
Width
7.62 mm
Want to compare parts?
  1. LT1222CN8#PBF
    Analog Devices Inc
    500MHz, 3nV/√Hz, AV ≥ 10 Operational Amplifier
    VS

Alternate Parts for LT1222CN8#PBF

This table gives cross-reference parts and alternative options found for LT1222CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1222CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1222CN8 LT1222 - 500MHz, 3nV/rtHz, AV >=10 Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1222CN8#PBF vs LT1222CN8
LT1222CN8#PBF LT1222 - 500MHz, 3nV/rtHz, AV >=10 Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1222CN8#PBF vs LT1222CN8#PBF
Part Number Description Manufacturer Compare
LT1226MJ8 IC OP-AMP, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier Linear Technology LT1222CN8#PBF vs LT1226MJ8
LT1222CN8#PBF LT1222 - 500MHz, 3nV/rtHz, AV >=10 Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1222CN8#PBF vs LT1222CN8#PBF
LT1222CN8 LT1222 - 500MHz, 3nV/rtHz, AV >=10 Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1222CN8#PBF vs LT1222CN8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1222CN8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1222CN8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1222CN8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1222CN8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1222CN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1222CN8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1222CN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1222CN8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1222CN8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: