Part Details for LT1218LCS8 by Linear Technology
Overview of LT1218LCS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1218LCS8#TRPBF | Analog Devices | Prec R2R In & Out Op Amp | |
LT1218LCS8#PBF | Analog Devices | Prec R2R In & Out Op Amp |
Price & Stock for LT1218LCS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 369 |
|
RFQ |
Part Details for LT1218LCS8
LT1218LCS8 CAD Models
LT1218LCS8 Part Data Attributes
|
LT1218LCS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1218LCS8
Linear Technology
LT1218L - Precision Rail-to-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.06 V/us | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.495 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 150000 | |
Width | 3.9 mm |
Alternate Parts for LT1218LCS8
This table gives cross-reference parts and alternative options found for LT1218LCS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1218LCS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1218LCS8#TRPBF | LT1218L - Precision Rail-to-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1218LCS8 vs LT1218LCS8#TRPBF |
LT1218LCS8#TRPBF | Precision Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1218LCS8 vs LT1218LCS8#TRPBF |
LT1218LCS8#TR | LT1218L - Precision Rail-to-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1218LCS8 vs LT1218LCS8#TR |
LT1218LCS8 | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1218LCS8 vs LT1218LCS8 |
LT1218LCS8#PBF | LT1218L - Precision Rail-to-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1218LCS8 vs LT1218LCS8#PBF |