Part Details for LT1217CN8#PBF by Analog Devices Inc
Overview of LT1217CN8#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for LT1217CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT1217CN8#PBF-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
267 In Stock |
|
$6.4494 / $11.3700 | Buy Now |
DISTI #
584-LT1217CN8#PBF
|
Mouser Electronics | Current Sense Amplifiers L Pwr 10MHz C F Amp RoHS: Compliant | 61 |
|
$6.4400 / $11.3700 | Buy Now |
|
Analog Devices Inc | L Pwr 10MHz C F Amp Min Qty: 1 Package Multiple: 50 | 854 |
|
$6.4494 / $11.3700 | Buy Now |
Part Details for LT1217CN8#PBF
LT1217CN8#PBF CAD Models
LT1217CN8#PBF Part Data Attributes:
|
LT1217CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1217CN8#PBF
Analog Devices Inc
Low Power 10MHz Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 66 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 500 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 7.62 mm |
Alternate Parts for LT1217CN8#PBF
This table gives cross-reference parts and alternative options found for LT1217CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1217CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1217CN8 | LT1217 - Low Power 10MHz Current Feedback Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1217CN8#PBF vs LT1217CN8 |
LT1217CN8 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1217CN8#PBF vs LT1217CN8 |
LT1217CN8#PBF | LT1217 - Low Power 10MHz Current Feedback Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1217CN8#PBF vs LT1217CN8#PBF |