Part Details for LT1216CS#TR by Analog Devices Inc
Overview of LT1216CS#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for LT1216CS#TR
LT1216CS#TR CAD Models
LT1216CS#TR Part Data Attributes
|
LT1216CS#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1216CS#TR
Analog Devices Inc
Operational Amplifier, 4 Func, 750uV Offset-Max, BIPolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 108 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 23000 | |
Width | 3.9 mm |
Alternate Parts for LT1216CS#TR
This table gives cross-reference parts and alternative options found for LT1216CS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1216CS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1216CS | LT1216 - 23MHz, 50V/µs, Single Supply Quad Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1216CS#TR vs LT1216CS |
LT1216CS16 | IC QUAD OP-AMP, 650 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO16, Operational Amplifier | Linear Technology | LT1216CS#TR vs LT1216CS16 |
LT1216CS#PBF | 23MHz, 50V/µs, Single Supply Quad Precision Op Amps | Analog Devices Inc | LT1216CS#TR vs LT1216CS#PBF |
LT1216CS | Operational Amplifier, 4 Func, 750uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1216CS#TR vs LT1216CS |
LT1216CS#PBF | LT1216 - 23MHz, 50V/µs, Single Supply Quad Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1216CS#TR vs LT1216CS#PBF |