Part Details for LT1214IS by Linear Technology
Overview of LT1214IS by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1214IS
LT1214IS CAD Models
LT1214IS Part Data Attributes
|
LT1214IS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1214IS
Linear Technology
IC QUAD OP-AMP, 60 uV OFFSET-MAX, PDSO, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDSO-G | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 8.5 V/us | |
Slew Rate-Nom | 0.16 V/us | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Gain-Min | 250000 |
Alternate Parts for LT1214IS
This table gives cross-reference parts and alternative options found for LT1214IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1214IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1214CS#TR | LT1214 - 28MHz, 12V/µs, Single Supply Quad Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1214IS vs LT1214CS#TR |
LT1214CS#TRPBF | 28MHz, 12V/µs, Single Supply Quad Precision Op Amps | Analog Devices Inc | LT1214IS vs LT1214CS#TRPBF |
LT1214CS#TRPBF | LT1214 - 28MHz, 12V/µs, Single Supply Quad Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1214IS vs LT1214CS#TRPBF |