Part Details for LT1185IT#TR by Analog Devices Inc
Overview of LT1185IT#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1185IT#06PBF | Analog Devices | L Drop R | |
LT1185IT#PBF | Analog Devices | L Drop Reg | |
LT1185IT#30PBF | Analog Devices | L Drop Reg |
Part Details for LT1185IT#TR
LT1185IT#TR CAD Models
LT1185IT#TR Part Data Attributes
|
LT1185IT#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1185IT#TR
Analog Devices Inc
Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSFM5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.67 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSFM-G5 | |
JESD-609 Code | e0 | |
Load Regulation-Max(%) | 0.3% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for LT1185IT#TR
This table gives cross-reference parts and alternative options found for LT1185IT#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1185IT#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1185IT#TRPBF | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSFM5 | Analog Devices Inc | LT1185IT#TR vs LT1185IT#TRPBF |
LT1185IT#PBF | LT1185 - Low Dropout Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1185IT#TR vs LT1185IT#PBF |
LT1185CT#PBF | Low Dropout Regulator | Analog Devices Inc | LT1185IT#TR vs LT1185CT#PBF |
LT1185CT | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSFM5 | Analog Devices Inc | LT1185IT#TR vs LT1185CT |
LT1185IT#PBF | Low Dropout Regulator | Analog Devices Inc | LT1185IT#TR vs LT1185IT#PBF |
LT1185CT#PBF | LT1185 - Low Dropout Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1185IT#TR vs LT1185CT#PBF |
LT1185IT#TRPBF | IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1185IT#TR vs LT1185IT#TRPBF |
LT1185IT#TR | IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1185IT#TR vs LT1185IT#TR |
LT1185CT#TR | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSFM5 | Analog Devices Inc | LT1185IT#TR vs LT1185CT#TR |
LT1185CT#TR | IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1185IT#TR vs LT1185CT#TR |