Part Details for LT1175CN8-5ADJ by Linear Technology
Overview of LT1175CN8-5ADJ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1175CN8-5ADJ
LT1175CN8-5ADJ CAD Models
LT1175CN8-5ADJ Part Data Attributes
|
LT1175CN8-5ADJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1175CN8-5ADJ
Linear Technology
IC VREG ADJUSTABLE NEGATIVE LDO REGULATOR, PDIP8, PLASTIC, DIP-8, Adjustable Negative Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1175CN8-5ADJ
This table gives cross-reference parts and alternative options found for LT1175CN8-5ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175CN8-5ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1175MJ8-ADJ | IC VREG ADJUSTABLE NEGATIVE LDO REGULATOR, CDIP8, CERAMIC, DIP-8, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1175CN8-5ADJ vs LT1175MJ8-ADJ |
LT1175IN8#TR | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PDIP8 | Analog Devices Inc | LT1175CN8-5ADJ vs LT1175IN8#TR |
LT1175IN8#TR | IC VREG 2 V-10 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.7 V DROPOUT, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1175CN8-5ADJ vs LT1175IN8#TR |
LT1175IN8#PBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1175CN8-5ADJ vs LT1175IN8#PBF |
LT1175IN8#TRPBF | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PDIP8 | Analog Devices Inc | LT1175CN8-5ADJ vs LT1175IN8#TRPBF |
LT1175IN8 | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1175CN8-5ADJ vs LT1175IN8 |
LT1175IN8#PBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CN8-5ADJ vs LT1175IN8#PBF |
LT1175CN8 | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1175CN8-5ADJ vs LT1175CN8 |
LT1175CN8#TRPBF | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PDIP8 | Analog Devices Inc | LT1175CN8-5ADJ vs LT1175CN8#TRPBF |
LT1175IN8 | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PDIP8 | Analog Devices Inc | LT1175CN8-5ADJ vs LT1175IN8 |