Part Details for LT1175CN8#TR by Linear Technology
Overview of LT1175CN8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1175CN8#TR
LT1175CN8#TR CAD Models
LT1175CN8#TR Part Data Attributes
|
LT1175CN8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1175CN8#TR
Linear Technology
IC VREG 2 V-10 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.7 V DROPOUT, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Adjustable Negative Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.015 | |
Load Regulation-Max(%) | 0.35% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1175CN8#TR
This table gives cross-reference parts and alternative options found for LT1175CN8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175CN8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1175CN8#TRPBF | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PDIP8 | Analog Devices Inc | LT1175CN8#TR vs LT1175CN8#TRPBF |
LT1175IN8#PBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CN8#TR vs LT1175IN8#PBF |
LT1175IN8#TR | IC VREG 2 V-10 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.7 V DROPOUT, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1175CN8#TR vs LT1175IN8#TR |
LT1175IN8#TRPBF | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PDIP8 | Analog Devices Inc | LT1175CN8#TR vs LT1175IN8#TRPBF |
LT1175IN8#PBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1175CN8#TR vs LT1175IN8#PBF |
LT1175CN8 | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1175CN8#TR vs LT1175CN8 |
LT1175IN8#TR | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PDIP8 | Analog Devices Inc | LT1175CN8#TR vs LT1175IN8#TR |
LT1175IN8 | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1175CN8#TR vs LT1175IN8 |
LT1175IN8 | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PDIP8 | Analog Devices Inc | LT1175CN8#TR vs LT1175IN8 |
LT1175CN8#PBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1175CN8#TR vs LT1175CN8#PBF |