LT1172CN8#PBF
Description: 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators

Overview of LT1172CN8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1172CN8#PBF Analog Devices 100kHz, 5A, 2.5A & 1.25A Hi Ef

Price & Stock for LT1172CN8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7873
Newark Dc/Dc Conv, Boost, Buck, Inv, 100Khz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Cuk, Flyback, Forward, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Max Output Current:1.25A Rohs Compliant: Yes |Analog Devices LT1172CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 156
  • 1 $7.5700
  • 10 $6.7500
  • 25 $6.6400
  • 50 $6.5200
  • 100 $5.6600
  • 250 $5.4000
$5.4000 / $7.5700 Buy Now
DISTI # LT1172CN8#PBF-ND
DigiKey IC REG MULT CONFG ADJ 1.25A 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 1122
In Stock
  • 1 $9.3400
  • 10 $6.4670
  • 25 $5.7240
  • 100 $4.8931
  • 250 $4.4904
  • 500 $4.2451
  • 1,000 $4.0415
  • 2,500 $3.9375
$3.9375 / $9.3400 Buy Now
DISTI # 584-LT1172CN8#PBF
Mouser Electronics Switching Voltage Regulators 100kHz, 5A, 2.5A & 1.25A Hi Eff Sw Regs RoHS: Compliant 975
  • 1 $8.3600
  • 10 $5.7300
  • 50 $5.7200
  • 100 $4.8900
$4.8900 / $8.3600 Buy Now
Analog Devices Inc 100kHz, 5A, 2.5A & 1.25A Hi Ef Package Multiple: 50 13225
  • 1 $9.3400
  • 10 $6.4670
  • 25 $5.7240
  • 100 $4.8931
  • 250 $4.4904
  • 500 $4.2451
  • 1,000 $4.0415
  • 2,500 $3.9375
$3.9375 / $9.3400 Buy Now
DISTI # LT1172CN8
TME PMIC, DC/DC converter, 3÷60VDC, 1.25A, DIP8, Topology: buck-boost Min Qty: 1 0
  • 1 $6.7900
  • 3 $6.2300
  • 10 $5.4100
$5.4100 / $6.7900 RFQ
DISTI # LT1172CN8#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 0
  • 150 $4.4700
  • 500 $4.3500
  • 1,000 $4.2200
  • 5,000 $4.0700
$4.0700 / $4.4700 Buy Now
DISTI # C1S424500063000
Chip1Stop Conv DC-DC 3V to 40V Step Down/Step Up Single-Out 3.5A 100W 8-Pin PDIP N RoHS: Compliant pbFree: Yes Container: Bulk 147
  • 1 $6.9600
  • 10 $6.2400
  • 50 $5.9900
  • 100 $5.2100
$5.2100 / $6.9600 Buy Now

CAD Models for LT1172CN8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1172CN8#PBF by Analog Devices Inc

LT1172CN8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DIP-8
Pin Count
8
Manufacturer Package Code
05-08-1510 (N8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
3 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Output Current-Max
3.5 A
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Supply Current-Max (Isup)
9 mA
Surface Mount
NO
Switcher Configuration
BOOST
Switching Frequency-Max
115 kHz
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. LT1172CN8#PBF
    Analog Devices Inc
    100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators
    VS

Alternate Parts for LT1172CN8#PBF

This table gives cross-reference parts and alternative options found for LT1172CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1172CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1172IN8#PBF LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1172CN8#PBF vs LT1172IN8#PBF
LT1172IN8 Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1172CN8#PBF vs LT1172IN8
LT1172IN8#PBF 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators Analog Devices Inc LT1172CN8#PBF vs LT1172IN8#PBF
LT1172IN8 LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1172CN8#PBF vs LT1172IN8
Part Number Description Manufacturer Compare
LT1172IN8#PBF 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators Analog Devices Inc LT1172CN8#PBF vs LT1172IN8#PBF
LT1172IN8 LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1172CN8#PBF vs LT1172IN8
LT1172IN8#PBF LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1172CN8#PBF vs LT1172IN8#PBF

Related Parts for LT1172CN8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1172CN8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1172CN8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1172CN8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1172CN8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1172CN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1172CN8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1172CN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1172CN8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1172CN8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: