There are no models available for this part yet.
Overview of LT1167ACS8-1#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1167ACS8-1#TRPBF | Analog Devices | 1x Res Gain Progmable, Prec In | |
LT1167ACS8#TRPBF | Analog Devices | 1x Res Gain Progmable, Prec In | |
LT1167ACS8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In |
CAD Models for LT1167ACS8-1#TRPBF by Linear Technology
Part Data Attributes for LT1167ACS8-1#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00045 µA
|
Bandwidth (3dB)-Nom
|
1 MHz
|
Common-mode Reject Ratio-Min
|
88 dB
|
Input Offset Current-Max (IIO)
|
0.0004 µA
|
Input Offset Voltage-Max
|
60 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Non-linearity-Max
|
0.006%
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
1.2 V/us
|
Supply Current-Max
|
1.5 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Gain-Max
|
10000
|
Voltage Gain-Min
|
1
|
Voltage Gain-Nom
|
10
|
Width
|
3.9 mm
|
Alternate Parts for LT1167ACS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LT1167ACS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1167ACS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8226BRZ | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | LT1167ACS8-1#TRPBF vs AD8226BRZ |
LT1167CS8-1#PBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1167ACS8-1#TRPBF vs LT1167CS8-1#PBF |
AD8226CRZ-R7 | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | LT1167ACS8-1#TRPBF vs AD8226CRZ-R7 |
LT1167IS8-1#PBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1167ACS8-1#TRPBF vs LT1167IS8-1#PBF |
AD621ARZ | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | LT1167ACS8-1#TRPBF vs AD621ARZ |
AD621BRZ | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | LT1167ACS8-1#TRPBF vs AD621BRZ |
AD621ARZ-REEL | IC INSTRUMENTATION AMPLIFIER, 185 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | LT1167ACS8-1#TRPBF vs AD621ARZ-REEL |
AD8429ARZ | 1 nV/√Hz Low Noise Instrumentation Amplifier | Analog Devices Inc | LT1167ACS8-1#TRPBF vs AD8429ARZ |
AD621AR-REEL7 | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | LT1167ACS8-1#TRPBF vs AD621AR-REEL7 |
AD621ARZ-R7 | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | LT1167ACS8-1#TRPBF vs AD621ARZ-R7 |