-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Output Stage Automatic Bias System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4617
|
Newark | Ic, Gate Driver, Bias Current, Dip, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:-, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Input Type:Non-Inverting Rohs Compliant: Yes |Analog Devices LT1166CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$4.8000 / $7.3700 | Buy Now |
DISTI #
LT1166CN8#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
138 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
584-LT1166CN8#PBF
|
Mouser Electronics | Gate Drivers Pwr Out Stage Auto Bias S RoHS: Compliant | 1225 |
|
$3.7400 / $7.0900 | Buy Now |
|
Analog Devices Inc | Pwr Out Stage Auto Bias S Min Qty: 1 Package Multiple: 50 | 4778 |
|
$3.8733 / $7.0900 | Buy Now |
|
Ameya Holding Limited | IC BIAS SYS AUTO PWR-OUTPUT 8DIP | 4778 |
|
RFQ | |
DISTI #
LT1166CN8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.8000 / $4.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1166CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1166CN8#PBF
Analog Devices Inc
Power Output Stage Automatic Bias System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.809 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1166CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1166CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1166CN8#PBF | LT1166 - Power Output Stage Automatic Bias System; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1166CN8#PBF vs LT1166CN8#PBF |