Datasheets
LT1129IS8#TR by:

LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C

Part Details for LT1129IS8#TR by Linear Technology

Overview of LT1129IS8#TR by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1129IS8#PBF Analog Devices uP L Drop Regs w/ SD
LT1129IS8-5#PBF Analog Devices uP L Drop Regs w/ SD
LT1129IS8-3.3#TRPBF Analog Devices uP L Drop Regs w/ SD

Part Details for LT1129IS8#TR

LT1129IS8#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1129IS8#TR Part Data Attributes

LT1129IS8#TR Linear Technology
Buy Now Datasheet
Compare Parts:
LT1129IS8#TR Linear Technology LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.7 V
Dropout Voltage1-Nom 0.45 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9025 mm
Line Regulation-Max (%/V) 0.018
Load Regulation-Max(%) 0.8%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.7 A
Output Voltage1-Max 30 V
Output Voltage1-Min 3.8 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.752 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for LT1129IS8#TR

This table gives cross-reference parts and alternative options found for LT1129IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1129IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1129IS8#TR Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PDSO8 Analog Devices Inc LT1129IS8#TR vs LT1129IS8#TR
LT1129CS8 Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PDSO8 Analog Devices Inc LT1129IS8#TR vs LT1129CS8
LT1129IS8#PBF LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1129IS8#TR vs LT1129IS8#PBF
LT1129IS8#PBF Micropower Low Dropout Regulators with Shutdown Analog Devices Inc LT1129IS8#TR vs LT1129IS8#PBF
LT1129CS8#PBF LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1129IS8#TR vs LT1129CS8#PBF
LT1129IS8#TRPBF Micropower Low Dropout Regulators with Shutdown Analog Devices Inc LT1129IS8#TR vs LT1129IS8#TRPBF
LT1129CS8 LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1129IS8#TR vs LT1129CS8
LT1129IS8#TRPBF LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1129IS8#TR vs LT1129IS8#TRPBF
Part Number Description Manufacturer Compare
LT1129CS8 LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1129IS8#TR vs LT1129CS8
LT1129IS8#TR Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PDSO8 Analog Devices Inc LT1129IS8#TR vs LT1129IS8#TR
LT1129CS8#PBF LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1129IS8#TR vs LT1129CS8#PBF
LT1129IS8#TRPBF LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1129IS8#TR vs LT1129IS8#TRPBF
LT1129CS8 Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PDSO8 Analog Devices Inc LT1129IS8#TR vs LT1129CS8
LT1129IS8#PBF LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1129IS8#TR vs LT1129IS8#PBF
LT1129IS8#PBF Micropower Low Dropout Regulators with Shutdown Analog Devices Inc LT1129IS8#TR vs LT1129IS8#PBF
LT1129IS8#TRPBF Micropower Low Dropout Regulators with Shutdown Analog Devices Inc LT1129IS8#TR vs LT1129IS8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1129IS8#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1129IS8#TR by Linear Technology

Select Manufacturer
Which Manufacturer of LT1129IS8#TR would you like to use for your alert(s)?
  • Please alert me when LT1129IS8#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1129IS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1129IS8#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1129IS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1129IS8#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1129IS8#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: