-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Low Dropout Regulators with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7839
|
Newark | Ldo, Adj, 0.7A, To-220-5, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:3.8V, Output Voltage Max:30V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1129CT#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$4.2600 / $8.4100 | Buy Now |
DISTI #
LT1129CT#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 700MA TO220-5 Min Qty: 1 Lead time: 33 Weeks Container: Tube |
1764 In Stock |
|
$3.9625 / $9.3900 | Buy Now |
DISTI #
584-LT1129CT#PBF
|
Mouser Electronics | LDO Voltage Regulators uP L Drop Regs w/ SD RoHS: Compliant | 114 |
|
$5.7500 / $8.4100 | Buy Now |
DISTI #
E54:1762_00081163
|
Arrow Electronics | LDO Regulator Pos 3.8V to 30V 0.7A 5-Pin(5+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 33 Weeks Date Code: 2214 | Europe - 50 |
|
$3.7520 / $4.9540 | Buy Now |
DISTI #
V36:1790_06414677
|
Arrow Electronics | LDO Regulator Pos 3.8V to 30V 0.7A 5-Pin(5+Tab) TO-220 Tube Min Qty: 150 Package Multiple: 50 Lead time: 33 Weeks Date Code: 2213 | Americas - 9 |
|
$3.8960 / $4.8940 | Buy Now |
|
Analog Devices Inc | uP L Drop Regs w/ SD Package Multiple: 50 | 403 |
|
$3.9625 / $9.3900 | Buy Now |
DISTI #
LT1129CTPBF
|
TME | IC: voltage regulator, LDO,adjustable, 3.8÷30V, 700mA, TO220, THT Min Qty: 1 | 0 |
|
$4.7600 / $5.9900 | RFQ |
DISTI #
LT1129CT#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$4.0900 / $4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1129CT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1129CT#PBF
Analog Devices Inc
Micropower Low Dropout Regulators with Shutdown
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.7 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LT1129CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1129CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1129CT#PBF | Linear Technology | Check for Price | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | LT1129CT#PBF vs LT1129CT#PBF |
LT1129IT#PBF | Linear Technology | Check for Price | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | LT1129CT#PBF vs LT1129IT#PBF |
LT1129IT | Linear Technology | Check for Price | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | LT1129CT#PBF vs LT1129IT |
LT1129IT#PBF | Analog Devices Inc | $5.9375 | Micropower Low Dropout Regulators with Shutdown | LT1129CT#PBF vs LT1129IT#PBF |
LT1129IT | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PSFM5 | LT1129CT#PBF vs LT1129IT |