Part Details for LT1129CS8-3.3 by Linear Technology
Overview of LT1129CS8-3.3 by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1129CS8#PBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1129CS8#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1129CS8-5#PBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for LT1129CS8-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOP,8PIN,PLASTIC | 160 |
|
$3.5150 / $5.7000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOP,8PIN,PLASTIC | 114 |
|
$3.5150 / $5.7000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOP,8PIN,PLASTIC | 82 |
|
$4.2180 / $6.8400 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOP,8PIN,PLASTIC | 60 |
|
$2.8500 / $5.7000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOP,8PIN,PLASTIC | 40 |
|
$3.6000 / $7.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 36 |
|
RFQ |
Part Details for LT1129CS8-3.3
LT1129CS8-3.3 CAD Models
LT1129CS8-3.3 Part Data Attributes
|
LT1129CS8-3.3
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1129CS8-3.3
Linear Technology
LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3.03% | |
Width | 3.899 mm |
Alternate Parts for LT1129CS8-3.3
This table gives cross-reference parts and alternative options found for LT1129CS8-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1129CS8-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1129CS8-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO8 | Analog Devices Inc | LT1129CS8-3.3 vs LT1129CS8-3.3 |
LT1129IS8-3.3#TRPBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CS8-3.3 vs LT1129IS8-3.3#TRPBF |
LT1129IS8-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO8 | Analog Devices Inc | LT1129CS8-3.3 vs LT1129IS8-3.3#TR |
LT1129IS8-3.3#PBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CS8-3.3 vs LT1129IS8-3.3#PBF |
LT1129IS8-3.3#TR | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CS8-3.3 vs LT1129IS8-3.3#TR |
LT1129CS8-3.3#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129CS8-3.3 vs LT1129CS8-3.3#PBF |
LT1129CS8-3.3#PBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1129CS8-3.3 vs LT1129CS8-3.3#PBF |