-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Low Dropout Regulators with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4598
|
Newark | Ldo, Adj, 0.7A, Nsoic-8, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:3.8V, Output Voltage Max:30V, Polarity:-, Output Current Max:700Ma Rohs Compliant: Yes |Analog Devices LT1129CS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2231 |
|
$5.1500 / $9.0900 | Buy Now |
DISTI #
LT1129CS8#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 700MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
7913 In Stock |
|
$4.9631 / $9.0900 | Buy Now |
DISTI #
584-LT1129CS8#TRPBF
|
Mouser Electronics | LDO Voltage Regulators uP L Drop Regs w/ SD RoHS: Compliant | 2194 |
|
$4.9400 / $8.9300 | Buy Now |
|
Analog Devices Inc | uP L Drop Regs w/ SD Min Qty: 2500 Package Multiple: 2500 | 19600 |
|
$4.9631 / $9.0900 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.7A 8SOIC | 44 |
|
RFQ | |
DISTI #
LT1129CS8#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.8800 / $5.0700 | Buy Now |
DISTI #
C1S103101427401
|
Chip1Stop | 700mA Micropower Low Dropout Regulator with Shutdown RoHS: Compliant pbFree: No Container: Cut Tape | 2194 |
|
$3.3800 / $5.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1129CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1129CS8#TRPBF
Analog Devices Inc
Micropower Low Dropout Regulators with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1129CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1129CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1129CS8#PBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1129CS8#TRPBF vs LT1129CS8#PBF |
LT1129IS8#PBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CS8#TRPBF vs LT1129IS8#PBF |
LT1129IS8#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129CS8#TRPBF vs LT1129IS8#PBF |
LT1129CS8#TR | Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PDSO8 | Analog Devices Inc | LT1129CS8#TRPBF vs LT1129CS8#TR |
LT1129CS8 | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1129CS8#TRPBF vs LT1129CS8 |
LT1129IS8#TRPBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129CS8#TRPBF vs LT1129IS8#TRPBF |
LT1129CS8#TR | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1129CS8#TRPBF vs LT1129CS8#TR |
LT1129IS8#TRPBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CS8#TRPBF vs LT1129IS8#TRPBF |
LT1129IS8#TR | Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PDSO8 | Analog Devices Inc | LT1129CS8#TRPBF vs LT1129IS8#TR |
LT1129CS8#TRPBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1129CS8#TRPBF vs LT1129CS8#TRPBF |