Part Details for LT1126ACN8#TR by Analog Devices Inc
Overview of LT1126ACN8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT1126ACN8#TR
LT1126ACN8#TR CAD Models
LT1126ACN8#TR Part Data Attributes:
|
LT1126ACN8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1126ACN8#TR
Analog Devices Inc
Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDIP8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TR | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 10.2 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 65000 | |
Width | 7.62 mm |
Alternate Parts for LT1126ACN8#TR
This table gives cross-reference parts and alternative options found for LT1126ACN8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1126ACN8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1126CN8#TRPBF | Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1126ACN8#TR vs LT1126CN8#TRPBF |
LT1126ACN8#TRPBF | Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1126ACN8#TR vs LT1126ACN8#TRPBF |
LT1126CN8#TR | Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1126ACN8#TR vs LT1126CN8#TR |