Part Details for LT1125ACJ14 by Linear Technology
Overview of LT1125ACJ14 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for LT1125ACJ14
LT1125ACJ14 CAD Models
LT1125ACJ14 Part Data Attributes
|
LT1125ACJ14
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1125ACJ14
Linear Technology
IC QUAD OP-AMP, 90 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Input Offset Voltage-Max | 90 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 3 V/us | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12500 | |
Width | 7.62 mm |
Alternate Parts for LT1125ACJ14
This table gives cross-reference parts and alternative options found for LT1125ACJ14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1125ACJ14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1125ACN | Operational Amplifier, 4 Func, 140uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1125ACJ14 vs LT1125ACN |
LT1125ACN8 | IC OP-AMP, 90 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDIP14, Operational Amplifier | Linear Technology | LT1125ACJ14 vs LT1125ACN8 |
LT1125ACN#PBF | Quad Low Noise, High Speed Precision Op Amps | Analog Devices Inc | LT1125ACJ14 vs LT1125ACN#PBF |
LT1125ACN#PBF | LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1125ACJ14 vs LT1125ACN#PBF |
LT1125ACN#TR | Operational Amplifier, 4 Func, 140uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1125ACJ14 vs LT1125ACN#TR |