Part Details for LT1124IJ by Linear Technology
Overview of LT1124IJ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1124IJ
LT1124IJ CAD Models
LT1124IJ Part Data Attributes
|
LT1124IJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1124IJ
Linear Technology
IC DUAL OP-AMP, 500 uV OFFSET-MAX, CDIP, 0.300 INCH, HERMETIC SEALED, CERDIP, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-GDIP-T | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 18 V/us | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LT1124IJ
This table gives cross-reference parts and alternative options found for LT1124IJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1124IJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1124IN | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, PDIP, 0.300 INCH, PLASTIC, DIP, Operational Amplifier | Linear Technology | LT1124IJ vs LT1124IN |