Part Details for LT1124AMPS8#TRPBF by Analog Devices Inc
Overview of LT1124AMPS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Price & Stock for LT1124AMPS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1124AMPS8#TRPBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.6670 | Buy Now |
DISTI #
584-LT1124AMPS8TRPBF
|
Mouser Electronics | Precision Amplifiers 2x L N, Hi Speed Prec Op Amps RoHS: Compliant | 0 |
|
$20.6600 | Order Now |
|
Analog Devices Inc | 2x L N, Hi Speed Prec Op Amps Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$16.2400 / $20.6670 | Buy Now |
DISTI #
LT1124AMPS8TRPB
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$20.9700 / $21.8000 | Buy Now |
Part Details for LT1124AMPS8#TRPBF
LT1124AMPS8#TRPBF CAD Models
LT1124AMPS8#TRPBF Part Data Attributes:
|
LT1124AMPS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1124AMPS8#TRPBF
Analog Devices Inc
Dual Low Noise, High Speed Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.055 µA | |
Common-mode Reject Ratio-Nom | 122 dB | |
Input Offset Voltage-Max | 170 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 3.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12500 | |
Width | 3.899 mm |
Alternate Parts for LT1124AMPS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1124AMPS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1124AMPS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1124AMPS8#PBF | LT1124 - Dual Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LT1124AMPS8#TRPBF vs LT1124AMPS8#PBF |
LT1124AMPS8#PBF | Dual Low Noise, High Speed Precision Op Amps | Analog Devices Inc | LT1124AMPS8#TRPBF vs LT1124AMPS8#PBF |
LT1124AMPS8-1#PBF | IC DUAL OP-AMP, 170 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8, Operational Amplifier | Linear Technology | LT1124AMPS8#TRPBF vs LT1124AMPS8-1#PBF |