Part Details for LT1122ACN8#PBF by Analog Devices Inc
Overview of LT1122ACN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LT1122ACN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1122ACN8#PBF-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
70 In Stock |
|
$8.0867 / $12.7700 | Buy Now |
DISTI #
584-LT1122ACN8#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps Fast Settling, JFET In Op Amp RoHS: Compliant | 25 |
|
$7.9600 / $12.7700 | Buy Now |
|
Analog Devices Inc | Fast Settling, JFET In Op Amp Min Qty: 1 Package Multiple: 50 | 2614 |
|
$8.0867 / $12.7700 | Buy Now |
|
Rochester Electronics | LT1122 - FastSettling, JFET Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$7.4600 / $8.7800 | Buy Now |
Part Details for LT1122ACN8#PBF
LT1122ACN8#PBF CAD Models
LT1122ACN8#PBF Part Data Attributes:
|
LT1122ACN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1122ACN8#PBF
Analog Devices Inc
Fast Settling, JFET Input Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Slew Rate-Nom | 70 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14000 | |
Width | 7.62 mm |
Alternate Parts for LT1122ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1122ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1122ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1122BCJ8#PBF | IC OP-AMP, Operational Amplifier | Linear Technology | LT1122ACN8#PBF vs LT1122BCJ8#PBF |
LT1122BCN8#TRPBF | Operational Amplifier, 1 Func, 600uV Offset-Max, PDIP8 | Analog Devices Inc | LT1122ACN8#PBF vs LT1122BCN8#TRPBF |
LT1122ACN8 | LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1122ACN8#PBF vs LT1122ACN8 |
LT1122ACN8 | Operational Amplifier, 1 Func, 1400uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1122ACN8#PBF vs LT1122ACN8 |
LT1122ACJ8#TRPBF | IC OP-AMP, Operational Amplifier | Linear Technology | LT1122ACN8#PBF vs LT1122ACJ8#TRPBF |
LT1122BCN8 | LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1122ACN8#PBF vs LT1122BCN8 |
LT1122ACJ8#PBF | IC OP-AMP, Operational Amplifier | Linear Technology | LT1122ACN8#PBF vs LT1122ACJ8#PBF |
LT1122ACJ8 | IC OP-AMP, 1400 uV OFFSET-MAX, 14 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | LT1122ACN8#PBF vs LT1122ACJ8 |
LT1122ACN8#TRPBF | Operational Amplifier, 1 Func, 600uV Offset-Max, PDIP8 | Analog Devices Inc | LT1122ACN8#PBF vs LT1122ACN8#TRPBF |
LT1122ACN8#PBF | LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1122ACN8#PBF vs LT1122ACN8#PBF |