Part Details for LT1121AIS8#TRPBF by Analog Devices Inc
Overview of LT1121AIS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1121AIS8-3.3#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121AIS8#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121AIS8-5#TRPBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for LT1121AIS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1121AIS8#TRPBFTR-ND
|
DigiKey | IC REG LINEAR POS ADJ 150MA 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3500 | Buy Now |
DISTI #
584-LT1121AIS8#TRPBF
|
Mouser Electronics | LDO Voltage Regulators uP L Drop Regs w/ SD RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
DISTI #
V36:1790_06414197
|
Arrow Electronics | LDO Regulator Pos 3.75V to 30V 0.15A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2330 | Americas - 2500 |
|
$4.3400 | Buy Now |
|
Analog Devices Inc | uP L Drop Regs w/ SD Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.4800 / $4.3500 | Buy Now |
DISTI #
LT1121AIS8TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5000 / $4.6700 | Buy Now |
DISTI #
C1S103103156039
|
Chip1Stop | Linear Regulator RoHS: Compliant | 2500 |
|
$4.3400 | Buy Now |
Part Details for LT1121AIS8#TRPBF
LT1121AIS8#TRPBF CAD Models
LT1121AIS8#TRPBF Part Data Attributes
|
LT1121AIS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1121AIS8#TRPBF
Analog Devices Inc
Micropower Low Dropout Regulators with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.42 V | |
Input-Output Voltage Differential-Max | 19.3 V | |
Input-Output Voltage Differential-Min | 0.55 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Line Regulation-Max (%/V) | 0.017 | |
Load Regulation-Max(%) | 1.07% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 3.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1121AIS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1121AIS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1121AIS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1121AIS8#TRPBF | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1121AIS8#TRPBF vs LT1121AIS8#TRPBF |
LT1121AIS8#TR | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1121AIS8#TRPBF vs LT1121AIS8#TR |