LT1117CST#PBF
Description: 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V

Overview of LT1117CST#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LT1117CST#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7800
Newark Ldo, Adj, 0.8A, Sot-223-3, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.45V, Input Voltage Max:15V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:800Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1117CST#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.4300
  • 10 $5.7700
  • 25 $5.6700
  • 50 $5.5600
  • 156 $5.4600
  • 312 $4.7300
  • 546 $4.4900
$4.4900 / $6.4300 Buy Now
DISTI # LT1117CST#PBF-ND
DigiKey IC REG LIN POS ADJ 800MA SOT223 Min Qty: 1 Lead time: 13 Weeks Container: Tube 3098
In Stock
  • 1 $6.1800
  • 10 $5.5530
  • 78 $5.2495
  • 156 $4.5495
  • 312 $4.3163
  • 546 $3.8729
  • 1,014 $3.2663
  • 2,574 $3.1030
$3.1030 / $6.1800 Buy Now
DISTI # 584-LT1117CST#PBF
Mouser Electronics LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, RoHS: Compliant 986
  • 1 $6.1800
  • 10 $5.5100
  • 78 $4.5100
  • 234 $4.2200
  • 546 $3.7600
  • 1,014 $3.2300
  • 2,574 $3.0900
$3.0900 / $6.1800 Buy Now
Analog Devices Inc 800mA L Drop Pos Regs Adj & Fi Min Qty: 1 Package Multiple: 78 698
  • 1 $6.1800
  • 10 $5.5530
  • 1,000 $2.3100
$2.3100 / $6.1800 Buy Now
DISTI # LT1117CSTPBF
TME IC: voltage regulator, LDO,adjustable, 2.85÷12V, 800mA, SOT223 Min Qty: 1 0
  • 1 $3.8400
  • 3 $3.3900
  • 10 $3.1800
$3.1800 / $3.8400 RFQ

CAD Models for LT1117CST#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1117CST#PBF by Analog Devices Inc

LT1117CST#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, SOT-223, 3 PIN
Pin Count
3
Manufacturer Package Code
05-08-1630
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
1.2 V
Input-Output Voltage Differential-Max
10 V
Input-Output Voltage Differential-Min
1.4 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.505 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.505 mm
Want to compare parts?
  1. LT1117CST#PBF
    Analog Devices Inc
    800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
    VS

Alternate Parts for LT1117CST#PBF

This table gives cross-reference parts and alternative options found for LT1117CST#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1117CST#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1117CST Adjustable Positive LDO Regulator, 1.2V Dropout, BIPolar, PDSO4 Analog Devices Inc LT1117CST#PBF vs LT1117CST
LT1117IST#PBF LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1117CST#PBF vs LT1117IST#PBF
LT1117IST#TR LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1117CST#PBF vs LT1117IST#TR
LT1117IST LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1117CST#PBF vs LT1117IST
LT1117IST#TRPBF LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1117CST#PBF vs LT1117IST#TRPBF
LT1117CST LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1117CST#PBF vs LT1117CST
LT1117CST#TR LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1117CST#PBF vs LT1117CST#TR
LT1117CST#TRPBF LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1117CST#PBF vs LT1117CST#TRPBF
Part Number Description Manufacturer Compare
LT1117IST#PBF LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1117CST#PBF vs LT1117IST#PBF
LT1117IST LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1117CST#PBF vs LT1117IST
LT1117CST Adjustable Positive LDO Regulator, 1.2V Dropout, BIPolar, PDSO4 Analog Devices Inc LT1117CST#PBF vs LT1117CST
LT1117CST#TR Adjustable Positive LDO Regulator, 1.2V Dropout, BIPolar, PDSO4 Analog Devices Inc LT1117CST#PBF vs LT1117CST#TR
LT1117IST#TR LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1117CST#PBF vs LT1117IST#TR
LT1117IST#TRPBF LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1117CST#PBF vs LT1117IST#TRPBF
LT1117CST#TR LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1117CST#PBF vs LT1117CST#TR
LT1117CST LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1117CST#PBF vs LT1117CST
LT1117CST#TRPBF LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1117CST#PBF vs LT1117CST#TRPBF

Related Parts for LT1117CST#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1117CST#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1117CST#PBF by Analog Devices Inc

  • Please alert me when LT1117CST#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1117CST#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1117CST#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1117CST#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1117CST#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1117CST#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: