Part Details for LT1116CS8#PBF by Analog Devices Inc
Results Overview of LT1116CS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1116CS8#PBF Information
LT1116CS8#PBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1116CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7796
|
Newark | Comparator, Soic-8, 0 To 70Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$6.7500 / $13.3700 | Buy Now |
DISTI #
LT1116CS8#PBF-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5930 In Stock |
|
$6.7500 / $10.6900 | Buy Now |
DISTI #
584-LT1116CS8#PBF
|
Mouser Electronics | Analog Comparators 12ns, 1x S Ground-Sensing Comp RoHS: Compliant | 119 |
|
$6.7500 / $13.3700 | Buy Now |
DISTI #
V36:1790_06413935
|
Arrow Electronics | Comparator Single 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2236 | Americas - 15 |
|
$6.6500 / $6.7340 | Buy Now |
|
Analog Devices Inc | 12ns, 1x S Ground-Sensing Comp Package Multiple: 100 | 5286 |
|
$5.4000 / $10.6900 | Buy Now |
DISTI #
LT1116CS8#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.9800 / $7.6500 | Buy Now |
Part Details for LT1116CS8#PBF
LT1116CS8#PBF CAD Models
LT1116CS8#PBF Part Data Attributes
|
LT1116CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1116CS8#PBF
Analog Devices Inc
12ns, Single Supply Ground-Sensing Comparator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12 ns | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1116CS8#PBF
This table gives cross-reference parts and alternative options found for LT1116CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1116CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1116CS8 | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 16ns Response Time, BIPolar, PDSO8, 0.150 INCH, SLIM, PLASTIC, SOP-8 | LT1116CS8#PBF vs LT1116CS8 |
LT1116CS8#PBF | Linear Technology | Check for Price | LT1116 - 12ns, Single Supply Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1116CS8#PBF vs LT1116CS8#PBF |
TL3116CPWLE | Texas Instruments | Check for Price | Ultra-Fast Low-Power Precision Comparator 8-TSSOP | LT1116CS8#PBF vs TL3116CPWLE |
TL3116CPWG4 | Texas Instruments | Check for Price | COMPARATOR, 3500uV OFFSET-MAX, 9.9ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, TSSOP-8 | LT1116CS8#PBF vs TL3116CPWG4 |
TL3116IPWG4 | Texas Instruments | Check for Price | COMPARATOR, 3500uV OFFSET-MAX, 9.9ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, TSSOP-8 | LT1116CS8#PBF vs TL3116IPWG4 |
LT1116CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1116CS8#PBF is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is 1.4W when the device is mounted on a 2-layer PCB with a thermal resistance of 30°C/W.
-
To ensure the stability of the LT1116CS8#PBF output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of less than 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of less than 1 ohm.
-
The recommended input voltage range for the LT1116CS8#PBF is 3.5V to 15V. Operating the device outside of this range may affect its performance and reliability.
-
To protect the LT1116CS8#PBF from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside of the recommended range.
-
The thermal shutdown temperature of the LT1116CS8#PBF is typically 150°C. The device will shut down if the junction temperature exceeds this value to prevent damage.