Part Details for LT1107MJ8-12 by Linear Technology
Overview of LT1107MJ8-12 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1107MJ8-12
LT1107MJ8-12 CAD Models
LT1107MJ8-12 Part Data Attributes:
|
LT1107MJ8-12
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1107MJ8-12
Linear Technology
1.5 A SWITCHING REGULATOR, 95 kHz SWITCHING FREQ-MAX, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 95 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1107MJ8-12
This table gives cross-reference parts and alternative options found for LT1107MJ8-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1107MJ8-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1111CN8-12#PBF | LT1111 - Micropower DC/DC Converter Adjustable and Fixed 5V, 12V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1107MJ8-12 vs LT1111CN8-12#PBF |
LT1107CN8-12#PBF | LT1107 - Micropower DC/DC Converter Adjustable and Fixed 5V, 12V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1107MJ8-12 vs LT1107CN8-12#PBF |
LT1111CN8-12#PBF | Micropower DC/DC Converter Adjustable and Fixed 5V, 12V | Analog Devices Inc | LT1107MJ8-12 vs LT1111CN8-12#PBF |
LT1107CN8-12 | Switching Regulator, Voltage-mode, 1.5A, 88kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1107MJ8-12 vs LT1107CN8-12 |
LT1111MJ8-12 | IC 1.5 A SWITCHING REGULATOR, 88 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETIC, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1107MJ8-12 vs LT1111MJ8-12 |
LT1107CN8-12#PBF | Micropower DC/DC Converter Adjustable and Fixed 5V, 12V | Analog Devices Inc | LT1107MJ8-12 vs LT1107CN8-12#PBF |