-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1101SW#PBF | Analog Devices | Prec, uP, 1x S Instr Amp (Fixe | |
LT1101SW#TRPBF | Analog Devices | Prec, uP, 1x S Instr Amp (Fixe |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7780
|
Newark | Instrumentation Amp, 37Khz, 112Db, Soic, No. Of Channels:1Channels, Input Offset Voltage:300Μv, Gain Bandwidth Product:37Khz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Cmrr:112Db Rohs Compliant: Yes |Analog Devices LT1101SW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$12.0500 / $16.3300 | Buy Now |
DISTI #
505-LT1101SW#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7 In Stock |
|
$9.6250 / $18.7200 | Buy Now |
DISTI #
584-LT1101SW#PBF
|
Mouser Electronics | Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 RoHS: Compliant | 122 |
|
$9.6200 / $17.9300 | Buy Now |
DISTI #
V36:1790_06415535
|
Arrow Electronics | INST Amp Single ±22V/44V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2217 | Americas - 274 |
|
$9.5020 / $12.1500 | Buy Now |
|
Analog Devices Inc | Prec, uP, 1x S Instr Amp (Fixe Package Multiple: 47 | 7851 |
|
$7.7000 / $18.7200 | Buy Now |
DISTI #
LT1101SW#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 47 | 0 |
|
$9.9500 / $11.5500 | Buy Now |
DISTI #
C1S103102057193
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant | 274 |
|
$9.9900 / $12.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1101SW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1101SW#PBF
Analog Devices Inc
Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.011 µA | |
Common-mode Reject Ratio-Min | 112 dB | |
Input Offset Current-Max (IIO) | 0.0011 µA | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for LT1101SW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1101SW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1101SW | Instrumentation Amplifier, 1 Func, 800uV Offset-Max, 0.037MHz Band Width, PDSO16 | Analog Devices Inc | LT1101SW#PBF vs LT1101SW |
LT1101SW | LT1101 - Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100); Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1101SW#PBF vs LT1101SW |