Part Details for LT10K008 by RCD Components Inc
Overview of LT10K008 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT10K008
LT10K008 CAD Models
LT10K008 Part Data Attributes
|
LT10K008
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
LT10K008
RCD Components Inc
General Purpose Inductor, 68uH, 5%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.156 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN/TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |
Alternate Parts for LT10K008
This table gives cross-reference parts and alternative options found for LT10K008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT10K008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC15680JR | 1 ELEMENT, 68uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | TE Connectivity | LT10K008 vs MSC15680JR |
P0410-68UH-JB | General Purpose Inductor, 68uH, 5%, 1 Element, | RCD Components Inc | LT10K008 vs P0410-68UH-JB |
AM30-680J-RC | General Purpose Inductor, 68uH, 5%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Allied Components International | LT10K008 vs AM30-680J-RC |