There are no models available for this part yet.
Overview of LT1086MH by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LT1086MH by Linear Technology
Part Data Attributes for LT1086MH by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TO-39
|
Package Description
|
TO-39, CAN3/4,.2
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.25 V
|
Dropout Voltage1-Nom
|
0.95 V
|
Input-Output Voltage Differential-Max
|
15 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Load Regulation-Max(%)
|
0.4%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
0.5 A
|
Package Body Material
|
METAL
|
Package Code
|
TO-39
|
Package Equivalence Code
|
CAN3,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for LT1086MH
This table gives cross-reference parts and alternative options found for LT1086MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1086MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1086MH/883 | LT1086MH/883 | Linear Technology | LT1086MH vs LT1086MH/883 |
LT1086MH/883C | LT1086MH/883C | Linear Technology | LT1086MH vs LT1086MH/883C |
Related Parts for LT1086MH
-
LT1084MKLinear Regulator ICs
-
LT1242MJ8Switching Regulator or Controllers
-
ADM697SQPower Management Circuits
-
ZSC31050FIG1-TOther Analog ICs
-
LT1013DDOperational Amplifiers
-
STB23N80K5Power Field-Effect Transistors
-
LTC2207IUKAnalog to Digital Converters
-
T492C156M010DSFixed Capacitors
-
MURS360T3GRectifier Diodes