Part Details for LT1085CT(ADJ) by Semtech Corporation
Overview of LT1085CT(ADJ) by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part Details for LT1085CT(ADJ)
LT1085CT(ADJ) CAD Models
LT1085CT(ADJ) Part Data Attributes
|
LT1085CT(ADJ)
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LT1085CT(ADJ)
Semtech Corporation
Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LT1085CT(ADJ)
This table gives cross-reference parts and alternative options found for LT1085CT(ADJ). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085CT(ADJ), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX1587AU | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN | LT1085CT(ADJ) vs SPX1587AU |
CS5203A-1GT3 | onsemi | Check for Price | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.15V DROPOUT, PBFM3, TO-220, 3 PIN | LT1085CT(ADJ) vs CS5203A-1GT3 |
LX8385A-00CP | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | LT1085CT(ADJ) vs LX8385A-00CP |
LX8385-00IP | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | LT1085CT(ADJ) vs LX8385-00IP |
CS-5203A-1T3 | Cherry Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.15V Dropout, BIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN | LT1085CT(ADJ) vs CS-5203A-1T3 |
LX8385-00CPT | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | LT1085CT(ADJ) vs LX8385-00CPT |
LX8385-00CP | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3 | LT1085CT(ADJ) vs LX8385-00CP |
CS5203A-1GT3 | Motorola Mobility LLC | Check for Price | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSFM3, TO-220, 3 PIN | LT1085CT(ADJ) vs CS5203A-1GT3 |