Part Details for LT1082CJ8 by Linear Technology
Overview of LT1082CJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1082CJ8
LT1082CJ8 CAD Models
LT1082CJ8 Part Data Attributes
|
LT1082CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1082CJ8
Linear Technology
1 A SWITCHING REGULATOR, 60 kHz SWITCHING FREQ-MAX, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 75 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 60 kHz | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1082CJ8
This table gives cross-reference parts and alternative options found for LT1082CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1082CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1082CN8#PBF | 1A High Voltage, Efficiency Switching Voltage Regulator | Analog Devices Inc | LT1082CJ8 vs LT1082CN8#PBF |
LT1082CN8 | Switching Regulator, Current-mode, 2.6A, 75kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1082CJ8 vs LT1082CN8 |
LT1082CN8#PBF | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1082CJ8 vs LT1082CN8#PBF |
LT1082IN8#PBF | 1A High Voltage, Efficiency Switching Voltage Regulator | Analog Devices Inc | LT1082CJ8 vs LT1082IN8#PBF |
LT1082IN8 | Switching Regulator, Current-mode, 2.8A, 75kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1082CJ8 vs LT1082IN8 |
LT1082IN8#PBF | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1082CJ8 vs LT1082IN8#PBF |
LT1082IN8 | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1082CJ8 vs LT1082IN8 |