There are no models available for this part yet.
Overview of LT1079CN by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1079CN#PBF | Analog Devices | uP, 2x & 4x, 1x S, Prec Op Amp |
Price & Stock for LT1079CN by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 359 |
|
RFQ | ||||
Bristol Electronics | 25 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 287 |
|
$12.6480 / $17.7863 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 13 |
|
$15.8100 / $17.7863 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 12 |
|
$15.8100 / $17.7863 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 8 |
|
$15.8100 / $17.7863 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 1 |
|
$14.1910 | Buy Now |
CAD Models for LT1079CN by Linear Technology
Part Data Attributes for LT1079CN by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
N
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.011 µA
|
Bias Current-Max (IIB) @25C
|
0.01 µA
|
Common-mode Reject Ratio-Min
|
94 dB
|
Common-mode Reject Ratio-Nom
|
112 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
460 µV
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Slew Rate-Min
|
0.04 V/us
|
Slew Rate-Nom
|
0.1 V/us
|
Supply Current-Max
|
0.34 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
200
|
Voltage Gain-Min
|
120000
|
Width
|
7.62 mm
|
Alternate Parts for LT1079CN
This table gives cross-reference parts and alternative options found for LT1079CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1079CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1079CN#PBF | LT1079 - Micropower, Dual and Quad, Single Supply, Precision Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1079CN vs LT1079CN#PBF |
LT1079CN#PBF | Micropower, Dual and Quad, Single Supply, Precision Op Amps | Analog Devices Inc | LT1079CN vs LT1079CN#PBF |
LT1079CN | Operational Amplifier, 4 Func, 460uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1079CN vs LT1079CN |
Related Parts for LT1079CN
-
LT1079ISWOperational Amplifiers
-
STM32F030CCT6Microcontrollers
-
LT1054IDWSwitching Regulator or Controllers
-
LTC1865IS8Analog to Digital Converters
-
ADG714BRUZMultiplexers or Switches
-
LTC1536IS8Power Management Circuits
-
LTC1480IS8Line Driver or Receivers
-
LT1101IN8Instrumentation Amplifiers
-
LTC1446IN8Digital to Analog Converters