Part Details for LT1078ISW#PBF by Analog Devices Inc
Overview of LT1078ISW#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1078ISW#PBF | Analog Devices | uP, 2x, 1x S, Prec Op Amps | |
LT1078ISW#TRPBF | Analog Devices | uP, 2x, 1x S, Prec Op Amps |
Price & Stock for LT1078ISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1078ISW#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 16SO Min Qty: 47 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.6311 | Buy Now |
DISTI #
584-LT1078ISW#PBF
|
Mouser Electronics | Precision Amplifiers uP, 2x, 1x S, Prec Op Amps RoHS: Compliant | 0 |
|
$9.6300 / $13.3600 | Order Now |
|
Analog Devices Inc | uP, 2x, 1x S, Prec Op Amps Package Multiple: 47 | 2397 |
|
$6.3000 / $7.4700 | Buy Now |
|
Rochester Electronics | LT1078 - uP Prec Dual Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 152 |
|
$7.8100 / $9.1900 | Buy Now |
DISTI #
LT1078ISW#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 47 | 0 |
|
$8.1300 / $9.4500 | Buy Now |
Part Details for LT1078ISW#PBF
LT1078ISW#PBF CAD Models
LT1078ISW#PBF Part Data Attributes
|
LT1078ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1078ISW#PBF
Analog Devices Inc
Micropower, Dual, Single Supply, Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.493 mm |
Alternate Parts for LT1078ISW#PBF
This table gives cross-reference parts and alternative options found for LT1078ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1078ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1078ISW#TR | Operational Amplifier, 2 Func, BIPolar, PDSO16 | Analog Devices Inc | LT1078ISW#PBF vs LT1078ISW#TR |
LT1078ISW#PBF | LT1078 - Micropower, Dual, Single Supply, Precision Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1078ISW#PBF vs LT1078ISW#PBF |