-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Dual, Single Supply, Precision Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1078ACN8#PBF | Analog Devices | uP, 2x, 1x S, Prec Op Amps |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1078ACN8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
70 In Stock |
|
$8.2750 / $16.6200 | Buy Now |
DISTI #
584-LT1078ACN8#PBF
|
Mouser Electronics | Precision Amplifiers uP, 2x, 1x S, Prec Op Amps RoHS: Compliant | 151 |
|
$9.6900 / $14.0300 | Buy Now |
|
Analog Devices Inc | uP, 2x, 1x S, Prec Op Amps Package Multiple: 50 | 214 |
|
$8.2750 / $16.6200 | Buy Now |
|
Rochester Electronics | LT1078 - uP Prec Dual Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$8.2100 / $9.6500 | Buy Now |
DISTI #
LT1078ACN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$8.5500 / $9.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1078ACN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1078ACN8#PBF
Analog Devices Inc
Micropower, Dual, Single Supply, Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 112 dB | |
Input Offset Voltage-Max | 330 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 0.04 V/us | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1078ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1078ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC1078CP | Dual Micropower Precision Low-Voltage Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | LT1078ACN8#PBF vs TLC1078CP |
OP290GP | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDIP8, MO-095AA, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | LT1078ACN8#PBF vs OP290GP |
OPA2251PA | Dual, 15V single-supply, micro power operational amplifiers 8-PDIP -40 to 85 | Texas Instruments | LT1078ACN8#PBF vs OPA2251PA |
5962-9163204MPA | IC DUAL OP-AMP, 70 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1078ACN8#PBF vs 5962-9163204MPA |
LT1078ACN8 | LT1078 - Micropower, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1078ACN8#PBF vs LT1078ACN8 |
LT1078CN8#PBF | LT1078 - Micropower, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1078ACN8#PBF vs LT1078CN8#PBF |
OPA2251UAG4 | Dual, 15V single-supply, micro power operational amplifiers 8-SOIC -40 to 85 | Texas Instruments | LT1078ACN8#PBF vs OPA2251UAG4 |
OPA2251UA/2K5 | Operational Amplifier, 2 Func, 300uV Offset-Max, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Burr-Brown Corp | LT1078ACN8#PBF vs OPA2251UA/2K5 |
LT1078MJ8 | IC DUAL OP-AMP, 600 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1078ACN8#PBF vs LT1078MJ8 |
LT1078CN8 | Operational Amplifier, 2 Func, 460uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1078ACN8#PBF vs LT1078CN8 |