-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2751
|
Newark | Switching Regulator, 4.4A, To-220-7 |Analog Devices LT1074HVIT7#35PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.0300 / $29.3200 | Buy Now |
DISTI #
505-LT1074HVIT7#35PBF-ND
|
DigiKey | IC REG BUCK BST ADJ 5.5A TO220-7 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1000 In Stock |
|
$18.8000 / $25.3100 | Buy Now |
DISTI #
584-LT1074HVIT735PBF
|
Mouser Electronics | Switching Voltage Regulators Buck Sw Reg RoHS: Compliant | 762 |
|
$18.7900 / $25.3100 | Buy Now |
|
Analog Devices Inc | Buck Sw Reg Package Multiple: 50 | 400 |
|
$15.0400 / $31.9500 | Buy Now |
DISTI #
LT1074HVIT735PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$19.4200 / $20.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1074HVIT7#35PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1074HVIT7#35PBF
Analog Devices Inc
Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1495 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 125 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |