-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25A High Efficiency Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7723
|
Newark | Dc/Dc Conv, Boost, Buck, 40Khz, 70Deg C, No. Of Outputs:1Outputs, Topology:Boost, Buck, Cuk, Flyback, Inverting, Input Voltage Min:3V, Input Voltage Max:60V, Max Output Current:1.25A, Ic Case/Package:To-220, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1072CT#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 197 |
|
$6.0700 / $9.3300 | Buy Now |
DISTI #
LT1072CT#PBF-ND
|
DigiKey | IC REG BCK BST ADJ 1.25A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$4.8500 / $10.8600 | Buy Now |
DISTI #
584-LT1072CT#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.25A Hi Eff Sw Reg RoHS: Compliant | 60 |
|
$4.8500 / $11.0800 | Buy Now |
DISTI #
V36:1790_06414855
|
Arrow Electronics | Conv DC-DC 3V to 60V Step Up Single-Out 65V 3A 20W 5-Pin(5+Tab) TO-220 Tube Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2302 | Americas - 50 |
|
$4.8390 / $5.7730 | Buy Now |
|
Analog Devices Inc | 1.25A Hi Eff Sw Reg Package Multiple: 50 | 70 |
|
$4.8500 / $10.8600 | Buy Now |
DISTI #
LT1072CT
|
TME | PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 1.25÷65VDC, 1.25A, THT Min Qty: 1 | 0 |
|
$5.7500 / $8.1400 | RFQ |
DISTI #
LT1072CT#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.0100 / $5.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1072CT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1072CT#PBF
Analog Devices Inc
1.25A High Efficiency Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 47 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LT1072CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1072CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1072CKV | Texas Instruments | Check for Price | 1.25A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, SFM5, SFM-5 | LT1072CT#PBF vs LT1072CKV |
LT1072CT | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.5A, 47kHz Switching Freq-Max, BIPolar, PZFM5 | LT1072CT#PBF vs LT1072CT |
LT1072CT | Linear Technology | Check for Price | LT1072 - 1.25A High Efficiency Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | LT1072CT#PBF vs LT1072CT |