Part Details for LT1072CN8 by Analog Devices Inc
Overview of LT1072CN8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1072CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1072CN8
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 1.25÷65VDC, 1.25A Min Qty: 1 | 0 |
|
$11.5000 / $15.3000 | RFQ |
Part Details for LT1072CN8
LT1072CN8 CAD Models
LT1072CN8 Part Data Attributes
|
LT1072CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1072CN8
Analog Devices Inc
Switching Regulator, Current-mode, 3.5A, 47kHz Switching Freq-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 47 kHz | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1072CN8
This table gives cross-reference parts and alternative options found for LT1072CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1072CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1072IN8#PBF | 1.25A High Efficiency Switching Regulator | Analog Devices Inc | LT1072CN8 vs LT1072IN8#PBF |
LT1072IN8#PBF | LT1072 - 1.25A High Efficiency Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1072CN8 vs LT1072IN8#PBF |
LT1072IN8 | Switching Regulator, 1.25A, 40kHz Switching Freq-Max, PDIP8 | Analog Devices Inc | LT1072CN8 vs LT1072IN8 |
LT1072CN8 | LT1072 - 1.25A High Efficiency Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1072CN8 vs LT1072CN8 |
LT1072CN8#PBF | 1.25A High Efficiency Switching Regulator | Analog Devices Inc | LT1072CN8 vs LT1072CN8#PBF |
LT1072CP | 1.25A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LT1072CN8 vs LT1072CP |
LT1072IN8 | LT1072 - 1.25A High Efficiency Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1072CN8 vs LT1072IN8 |
LT1072MJ8/883 | IC 1.25 A SWITCHING REGULATOR, 40 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1072CN8 vs LT1072MJ8/883 |
LT1072CJ8 | IC 3.5 A SWITCHING REGULATOR, 47 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETICALLY SEALED, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1072CN8 vs LT1072CJ8 |