Part Details for LT1072CN8#PBF by Linear Technology
Overview of LT1072CN8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1072CN8#PBF | Analog Devices | 1.25A Hi Eff Sw Reg |
Price & Stock for LT1072CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
49 Partner Stock |
|
$5.9100 / $7.8600 | Buy Now |
|
Quest Components | 19 |
|
$3.9200 / $5.8800 | Buy Now | |
|
Win Source Electronics | IC REG MULT CONFIG INV ADJ 8DIP | 1200 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for LT1072CN8#PBF
LT1072CN8#PBF CAD Models
LT1072CN8#PBF Part Data Attributes
|
LT1072CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1072CN8#PBF
Linear Technology
LT1072 - 1.25A High Efficiency Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 47 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1072CN8#PBF
This table gives cross-reference parts and alternative options found for LT1072CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1072CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1072CN8#PBF | 1.25A High Efficiency Switching Regulator | Analog Devices Inc | LT1072CN8#PBF vs LT1072CN8#PBF |
LT1072IN8#PBF | LT1072 - 1.25A High Efficiency Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1072CN8#PBF vs LT1072IN8#PBF |
LT1072CN8 | Switching Regulator, Current-mode, 3.5A, 47kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1072CN8#PBF vs LT1072CN8 |
LT1072CP | 1.25A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LT1072CN8#PBF vs LT1072CP |
LT1072MJ8 | IC 3.5 A SWITCHING REGULATOR, 47 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETICALLY SEALED, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1072CN8#PBF vs LT1072MJ8 |
LT1072IN8#PBF | 1.25A High Efficiency Switching Regulator | Analog Devices Inc | LT1072CN8#PBF vs LT1072IN8#PBF |