There are no models available for this part yet.
Overview of LT1057ISW by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LT1057ISW by Analog Devices Inc
Part Data Attributes for LT1057ISW by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Common-mode Reject Ratio-Nom
|
96 dB
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.2995 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.642 mm
|
Slew Rate-Nom
|
13 V/us
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
5000
|
Width
|
7.493 mm
|
Alternate Parts for LT1057ISW
This table gives cross-reference parts and alternative options found for LT1057ISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1057ISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1057ISW#TRPBF | Operational Amplifier, 2 Func, 2500uV Offset-Max, PDSO16 | Analog Devices Inc | LT1057ISW vs LT1057ISW#TRPBF |
LT1057ISW#TR | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Operational Amplifier | Linear Technology | LT1057ISW vs LT1057ISW#TR |
LT1057ISW#TRPBF | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOP-16, Operational Amplifier | Linear Technology | LT1057ISW vs LT1057ISW#TRPBF |
LT1057ISW#PBF | Operational Amplifier, 2 Func, 2500uV Offset-Max, PDSO16 | Analog Devices Inc | LT1057ISW vs LT1057ISW#PBF |
Related Parts for LT1057ISW
-
LT1037CJ8Operational Amplifiers
-
LM3S8630-IQC50-A2Microcontrollers
-
LT1054IPE4Switching Regulator or Controllers
-
LTC1293CCJAnalog to Digital Converters
-
LT1039ACNLine Driver or Receivers
-
LT1101ISWInstrumentation Amplifiers
-
LT1529CTLinear Regulator ICs
-
LT1004IDE4-2-5Voltage References
-
LRTBGFTGVisible LEDs