Part Details for LT1057AMH#TRPBF by Linear Technology
Results Overview of LT1057AMH#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1057AMH#TRPBF Information
LT1057AMH#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1057AMH#TRPBF
LT1057AMH#TRPBF CAD Models
LT1057AMH#TRPBF Part Data Attributes
|
LT1057AMH#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1057AMH#TRPBF
Linear Technology
IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Slew Rate-Nom | 14 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 5000 |
Alternate Parts for LT1057AMH#TRPBF
This table gives cross-reference parts and alternative options found for LT1057AMH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1057AMH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1057AMH | Linear Technology | Check for Price | IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1057AMH#TRPBF vs LT1057AMH |
LT1057AMH#TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1057AMH#TRPBF vs LT1057AMH#TR |
LT1057ACH#TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1057AMH#TRPBF vs LT1057ACH#TR |
LT1057CH#TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 1400 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1057AMH#TRPBF vs LT1057CH#TR |
LT1057CH#PBF | Linear Technology | Check for Price | IC DUAL OP-AMP, 1400 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1057AMH#TRPBF vs LT1057CH#PBF |
LT1057AMH#PBF | Linear Technology | Check for Price | IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1057AMH#TRPBF vs LT1057AMH#PBF |
LT1057MH | Linear Technology | Check for Price | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1057AMH#TRPBF vs LT1057MH |
LT1057CH#TRPBF | Linear Technology | Check for Price | IC DUAL OP-AMP, 1400 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1057AMH#TRPBF vs LT1057CH#TRPBF |
LT1057IH | Linear Technology | Check for Price | IC DUAL OP-AMP, MBCY, METAL CAN, TO-5, Operational Amplifier | LT1057AMH#TRPBF vs LT1057IH |
LT1057MH/883 | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: METAL CANS; Pins: 8; Temperature Range: -55°C to 125°C | LT1057AMH#TRPBF vs LT1057MH/883 |