Part Details for LT1057ACN8#PBF by Analog Devices Inc
Overview of LT1057ACN8#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1057ACN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4531
|
Newark | Op-Amp, 5Mhz, 0 To 70Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:± 10.5V To 14.3V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Input Bias Current:5Pa Rohs Compliant: Yes |Analog Devices LT1057ACN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$7.7400 / $11.2000 | Buy Now |
DISTI #
505-LT1057ACN8#PBF-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
203 In Stock |
|
$6.8240 / $10.7700 | Buy Now |
DISTI #
584-LT1057ACN8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps RoHS: Compliant | 0 |
|
$6.6700 / $10.7700 | Order Now |
DISTI #
V36:1790_06414733
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±20V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2231 | Americas - 20 |
|
$6.5890 / $8.4650 | Buy Now |
|
Analog Devices Inc | 2x JFET In Prec Hi Speed Op Am Min Qty: 1 Package Multiple: 50 | 4491 |
|
$6.8240 / $10.7700 | Buy Now |
DISTI #
35211733
|
Verical | Op Amp Dual High Speed Amplifier ±20V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 4450 |
|
$6.5128 / $7.5821 | Buy Now |
DISTI #
66328947
|
Verical | Op Amp Dual High Speed Amplifier ±20V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2231 | Americas - 20 |
|
$6.5890 / $8.4650 | Buy Now |
DISTI #
LT1057ACN8PBF
|
TME | IC: operational amplifier, 5MHz, Ch: 2, DIP8 Min Qty: 1 | 0 |
|
$6.6600 / $8.8700 | RFQ |
DISTI #
LT1057ACN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$6.5600 / $7.6200 | Buy Now |
DISTI #
C1S424500438675
|
Chip1Stop | OP Amp Dual GP ±20V 8-Pin PDIP N RoHS: Compliant pbFree: Yes Container: Bulk | 20 |
|
$8.0000 / $10.2000 | Buy Now |
Part Details for LT1057ACN8#PBF
LT1057ACN8#PBF CAD Models
LT1057ACN8#PBF Part Data Attributes
|
LT1057ACN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1057ACN8#PBF
Analog Devices Inc
Dual and Quad, JFET Input Precision High Speed Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 14 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 7.62 mm |
Alternate Parts for LT1057ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1057ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1057ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1057ACJ8#TRPBF | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LT1057ACN8#PBF vs LT1057ACJ8#TRPBF |
LT1057ACN8#TRPBF | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1057ACN8#PBF vs LT1057ACN8#TRPBF |
LT1057ACN8#PBF | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1057ACN8#PBF vs LT1057ACN8#PBF |
LT1057ACN8#TR | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1057ACN8#PBF vs LT1057ACN8#TR |
LT1057ACN8 | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1057ACN8#PBF vs LT1057ACN8 |
LT1057ACN8 | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1057ACN8#PBF vs LT1057ACN8 |