-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, High Speed, JFET Input Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1056S8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1056S8#TRPBF-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0250 | Buy Now |
DISTI #
584-LT1056S8#TRPBF
|
Mouser Electronics | Precision Amplifiers Prec, Hi Speed, JFET In Op Amps RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
|
Analog Devices Inc | Prec, Hi Speed, JFET In Op Amp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.0250 / $9.5000 | Buy Now |
DISTI #
LT1056S8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1600 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1056S8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1056S8#TRPBF
Analog Devices Inc
Precision, High Speed, JFET Input Operational Amplifiers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 14 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1056S8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1056S8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FT1056S8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, PDSO8, PLASTIC, SOP-8 | LT1056S8#TRPBF vs FT1056S8 |
LT1056S8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, BIPolar, PDSO8 | LT1056S8#TRPBF vs LT1056S8 |
LT1056S8#PBF | Linear Technology | Check for Price | LT1056 - Precision, High Speed, JFET Input Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1056S8#TRPBF vs LT1056S8#PBF |
LT1056S8 | Linear Technology | Check for Price | LT1056 - Precision, High Speed, JFET Input Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1056S8#TRPBF vs LT1056S8 |
LT1056S8#TR | Linear Technology | Check for Price | LT1056 - Precision, High Speed, JFET Input Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1056S8#TRPBF vs LT1056S8#TR |