Part Details for LT1055AMH#PBF by Linear Technology
Results Overview of LT1055AMH#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1055AMH#PBF Information
LT1055AMH#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1055AMH#PBF
LT1055AMH#PBF CAD Models
LT1055AMH#PBF Part Data Attributes
|
LT1055AMH#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1055AMH#PBF
Linear Technology
IC OP-AMP, 500 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 5000 |
Alternate Parts for LT1055AMH#PBF
This table gives cross-reference parts and alternative options found for LT1055AMH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1055AMH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1055MH#TR | Linear Technology | Check for Price | IC OP-AMP, 1200 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1055AMH#PBF vs LT1055MH#TR |
LT1055ACH | Linear Technology | Check for Price | IC OP-AMP, 330 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1055AMH#PBF vs LT1055ACH |
LT1055AMH#TRPBF | Linear Technology | Check for Price | IC OP-AMP, 500 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1055AMH#PBF vs LT1055AMH#TRPBF |
LT1055CH#PBF | Linear Technology | Check for Price | IC OP-AMP, 750 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1055AMH#PBF vs LT1055CH#PBF |
LT1055CH#TR | Linear Technology | Check for Price | IC OP-AMP, 750 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1055AMH#PBF vs LT1055CH#TR |
FT1055ACH | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 150uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN | LT1055AMH#PBF vs FT1055ACH |
LT1055CH#TRPBF | Linear Technology | Check for Price | IC OP-AMP, 750 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1055AMH#PBF vs LT1055CH#TRPBF |
LT1055CH | Linear Technology | Check for Price | IC OP-AMP, 750 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1055AMH#PBF vs LT1055CH |
FT1055CH | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 400uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN | LT1055AMH#PBF vs FT1055CH |
FT1055MH | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 400uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN | LT1055AMH#PBF vs FT1055MH |