LT1024CN#PBF
Description: Dual, Matched Picoampere, Microvolt Input, Low Noise Op Amp

Overview of LT1024CN#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LT1024CN#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT1024CN#PBF-ND
DigiKey IC OPAMP GP 2 CIRCUIT 14DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube 168
In Stock
  • 1 $15.9100
  • 10 $14.6200
  • 25 $14.0136
  • 100 $12.3472
$12.3472 / $15.9100 Buy Now
Rochester Electronics LT1024 - Dual, Matched Picoampere, Microvolt Input, Low Noise Op Amp RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 17
  • 1 $10.9400
  • 25 $10.7200
  • 100 $10.2800
  • 500 $9.8400
  • 1,000 $9.3000
$9.3000 / $10.9400 Buy Now

CAD Models for LT1024CN#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1024CN#PBF by Analog Devices Inc

LT1024CN#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.300 INCH, PLASTIC, DIP-14
Pin Count
14
Manufacturer Package Code
05-08-1510 (N14)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0004 µA
Common-mode Reject Ratio-Nom
128 dB
Input Offset Voltage-Max
200 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Slew Rate-Nom
0.2 V/us
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. LT1024CN#PBF
    Analog Devices Inc
    Dual, Matched Picoampere, Microvolt Input, Low Noise Op Amp
    VS

Alternate Parts for LT1024CN#PBF

This table gives cross-reference parts and alternative options found for LT1024CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1024CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT1024CN Operational Amplifier, 2 Func, 100uV Offset-Max, PDIP14, PLASTIC, DIP-14 Force Technologies Ltd LT1024CN#PBF vs FT1024CN
LT1024CN LT1024 - Dual, Matched Picoampere, Microvolt Input, Low Noise Op Amp; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1024CN#PBF vs LT1024CN
Part Number Description Manufacturer Compare
FT1024ACN Operational Amplifier, 2 Func, 50uV Offset-Max, PDIP14, PLASTIC, DIP-14 Force Technologies Ltd LT1024CN#PBF vs FT1024ACN
LT1024AMD IC DUAL OP-AMP, 200 uV OFFSET-MAX, CDIP14, HERMETIC SEALED, SIDE BRAZED, DIP-14, Operational Amplifier Linear Technology LT1024CN#PBF vs LT1024AMD
FT1024MD Operational Amplifier, 2 Func, 100uV Offset-Max, CDIP14, SIDE BRAZED, HERMETIC, DIP-14 Force Technologies Ltd LT1024CN#PBF vs FT1024MD
LT1024CN LT1024 - Dual, Matched Picoampere, Microvolt Input, Low Noise Op Amp; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1024CN#PBF vs LT1024CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1024CN#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1024CN#PBF by Analog Devices Inc

  • Please alert me when LT1024CN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1024CN#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1024CN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1024CN#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1024CN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1024CN#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: