-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1014DDWRE4 | Texas Instruments | Quad Precision Operational Amplifier 16-SOIC 0 to 70 | |
LT1014DDWR | Texas Instruments | Quad Precision Operational Amplifier 16-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41321-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3101 In Stock |
|
$2.9067 / $5.1900 | Buy Now |
DISTI #
595-LT1014DDWR
|
Mouser Electronics | Precision Amplifiers Quad Precision Op Amp RoHS: Compliant | 4893 |
|
$2.9700 / $5.7600 | Buy Now |
DISTI #
LT1014DDWR
|
TME | IC: operational amplifier, 700kHz, Ch: 4, SO16-W, ±2÷22VDC,4÷44VDC Min Qty: 1 | 0 |
|
$3.6300 / $5.7800 | RFQ |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-LT1014DDWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 438 |
|
RFQ | |
|
LCSC | Four channels 12nA 0.4V/us 1MHz SOIC-16-300mil Operational Amplifier ROHS | 2 |
|
$4.0646 / $5.8224 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1MHZ 16SOIC | 10400 |
|
$3.0364 / $4.5545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1014DDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1014DDWR
Texas Instruments
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 117 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 500000 | |
Wideband | NO | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1014DDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014DDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL1014DS+ | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | Maxim Integrated Products | LT1014DDWR vs MXL1014DS+ |
LT1014DSW#TR | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1014DDWR vs LT1014DSW#TR |
LT1014DSW#TRPBF | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1014DDWR vs LT1014DSW#TRPBF |
LT1014DSW#PBF | Quad Precision Op Amp | Analog Devices Inc | LT1014DDWR vs LT1014DSW#PBF |
LT1014DSW | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1014DDWR vs LT1014DSW |
MXL1014DS+T | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SO-16 | Maxim Integrated Products | LT1014DDWR vs MXL1014DS+T |
MXL1014DS | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | Maxim Integrated Products | LT1014DDWR vs MXL1014DS |
LT1014DDW | Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70 | Texas Instruments | LT1014DDWR vs LT1014DDW |
LT1014DDWRG4 | Quad Precision Operational Amplifier 16-SOIC 0 to 70 | Texas Instruments | LT1014DDWR vs LT1014DDWRG4 |
FT1014DSW | Operational Amplifier, 4 Func, 800uV Offset-Max, PDSO16, PLASTIC, SOP-16 | Force Technologies Ltd | LT1014DDWR vs FT1014DSW |