Datasheets
LT1012MH883B by: Linear Technology

IC OP-AMP, 0 uV OFFSET-MAX, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier

Part Details for LT1012MH883B by Linear Technology

Overview of LT1012MH883B by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LT1012MH883B

LT1012MH883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1012MH883B Part Data Attributes

LT1012MH883B Linear Technology
Buy Now Datasheet
Compare Parts:
LT1012MH883B Linear Technology IC OP-AMP, 0 uV OFFSET-MAX, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code TO-5
Package Description METAL CAN, TO-5, 8 PIN
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 128 dB
Input Offset Voltage-Max
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Slew Rate-Nom 0.06 V/us
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1012MH883B by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1012MH883B by Linear Technology

Select Manufacturer
Which Manufacturer of LT1012MH883B would you like to use for your alert(s)?
  • Please alert me when LT1012MH883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1012MH883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1012MH883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1012MH883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1012MH883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1012MH883B by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: