Part Details for LT1012AMH/883C by Force Technologies Ltd
Overview of LT1012AMH/883C by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for LT1012AMH/883C
LT1012AMH/883C CAD Models
LT1012AMH/883C Part Data Attributes
|
LT1012AMH/883C
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
LT1012AMH/883C
Force Technologies Ltd
Operational Amplifier, 1 Func, 180uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | TO-5 | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 180 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LT1012AMH/883C
This table gives cross-reference parts and alternative options found for LT1012AMH/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1012AMH/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9084202MGA | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8-PIN | Minco Technology Labs LLC | LT1012AMH/883C vs 5962-9084202MGA |
5962-9084202MG | IC OP-AMP, 180 uV OFFSET-MAX, MBCY8, METAL CAN, 8-PIN, Operational Amplifier | Linear Technology | LT1012AMH/883C vs 5962-9084202MG |
LT1012AMH/883 | Operational Amplifier, 1 Func, 180uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN | Force Technologies Ltd | LT1012AMH/883C vs LT1012AMH/883 |
5962-9084202MGA | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8-PIN | Micross Components | LT1012AMH/883C vs 5962-9084202MGA |
LT1012AMH | IC OP-AMP, 180 uV OFFSET-MAX, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | LT1012AMH/883C vs LT1012AMH |
5962-9084202MGA | IC OP-AMP, 90000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Linear Technology | LT1012AMH/883C vs 5962-9084202MGA |